Part Details for CF9375-000 by TE Connectivity
Overview of CF9375-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for CF9375-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66752267
|
Verical | Two Conductors 28AWG 1.88mm Silver Coated Copper 600VAC Min Qty: 100 Package Multiple: 1 | Americas - 2170 |
|
$6.1033 / $10.3756 | Buy Now |
DISTI #
RYC55/0822-28-9/96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0822-28-9/96 | 0 |
|
Buy Now | |
DISTI #
000000000003787521
|
Sager | Multi-Conductor Cables 55/0822-28-9/96 | 0 |
|
Buy Now |
Part Details for CF9375-000
CF9375-000 CAD Models
CF9375-000 Part Data Attributes:
|
CF9375-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF9375-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 1.88 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |