Part Details for CFE9D002GTNACB00EAA0 by TDK Corporation
Overview of CFE9D002GTNACB00EAA0 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CFE9D002GTNACB00EAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9259
|
Newark | 2Gb, Slc, 070 , In-House Designed Controller (Hw/Fw), Power Back-Up Circuit/Box |Tdk CFE9D002GTNACB00EAA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CFE9D002GTNACB00EAA0-ND
|
DigiKey | MEMORY CARD COMPACTFLASH 2GB SLC Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$59.0300 | Buy Now |
DISTI #
CFE9D002GTNACB00EA
|
Avnet Americas | Flash Card 2GB SLC 50M-byte/s Read 3.3V/5V - Boxed Product (Development Kits) (Alt: CFE9D002GTNACB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$59.3559 | Buy Now |
DISTI #
810-CFE9D002GTNACB00
|
Mouser Electronics | Memory Cards 3.3V 5% 125mA 2GB CFast Card RoHS: Compliant | 0 |
|
$42.9100 / $56.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$41.9700 | Buy Now |
DISTI #
CFE9D002GTNACB00EA
|
Avnet Americas | Flash Card 2GB SLC 50M-byte/s Read 3.3V/5V - Boxed Product (Development Kits) (Alt: CFE9D002GTNACB00EA) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$59.3559 | Buy Now |