Part Details for CFF.1S.275.PTCA12G by LEMO connectors
Overview of CFF.1S.275.PTCA12G by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFF.1S.275.PTCA12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-CFF.1S.275.PTCA12G-ND
|
DigiKey | BRIDGE PLUG Min Qty: 1 Lead time: 25 Weeks Container: Box |
5 In Stock |
|
$144.9500 | Buy Now |
DISTI #
736-CFF.1S275PTCA12G
|
Mouser Electronics | Test Plugs & Test Jacks Bridge Plug | 5 |
|
$155.7500 / $175.6700 | Buy Now |
DISTI #
LEMCFF.1S.275.PTCA12G
|
Heilind Electronics | TEST JACK BRIDGE PLUG | Americas - 3 in Stock |
|
$183.5806 / $203.4211 | Buy Now |