-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9257
|
Newark | Res, 0.005 Ohm, 1%, 1W, Metal Foil Rohs Compliant: Yes |Bourns CFG0612-FX-R005ELF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4010 |
|
$0.1000 / $0.4280 | Buy Now |
DISTI #
CFG0612-FX-R005ELFCT-ND
|
DigiKey | RES 0.005 OHM 1% 1W WIDE 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20407 In Stock |
|
$0.0581 / $0.4200 | Buy Now |
DISTI #
CFG0612-FX-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 0.005 ohm, CFG Series, 0612 [1632 Metric], 1 W, ± 1%, Metal Foil - Tape and Reel (Alt: CFG0612-FX-R005ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0659 | Buy Now |
DISTI #
33AK7316
|
Avnet Americas | SMD Current Sense Resistor, 0.005 ohm, CFG Series, 0612 [1632 Metric], 1 W, ± 1%, Metal Foil - Product that comes on tape, but is not reeled (Alt: 33AK7316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 7866 Partner Stock |
|
$0.4370 | Buy Now |
DISTI #
652-CFG0612FXR005ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1W 5mOhms 1% 100ppm RoHS: Compliant | 10359 |
|
$0.0580 / $0.4200 | Buy Now |
DISTI #
73196438
|
RS | ResMetalfoil 0612 R005 1% 1W TC100, wideTape & Reel - 7 reel | Bourns CFG0612-FX-R005ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 / $0.0950 | RFQ |
|
Onlinecomponents.com | Fixed Resistor - Metal Foil - 1W - 0.005ohm - 0.0707V - 1% - 100ppm/°C - Surface Mount - 0612 |
8000 On Order |
|
$0.0560 / $0.0647 | Buy Now |
DISTI #
79371503
|
Verical | Res Metal Foil 0612 0.005 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 36000 |
|
$0.0336 | Buy Now |
DISTI #
CFG0612-FX-R005ELF
|
TTI | Current Sense Resistors - SMD 1W 5mOhms 1% 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0580 / $0.0660 | Buy Now |
DISTI #
CFG0612-FX-R005ELF
|
Avnet Americas | SMD Current Sense Resistor, 0.005 ohm, CFG Series, 0612 [1632 Metric], 1 W, ± 1%, Metal Foil - Tape and Reel (Alt: CFG0612-FX-R005ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 / $0.0659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFG0612-FX-R005ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CFG0612-FX-R005ELF
Bourns Inc
Fixed Resistor, Metal Foil, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |