Part Details for CFM-3828BF-1180-556 by CUI Devices
Overview of CFM-3828BF-1180-556 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CFM-3828BF-1180-556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-3828BF-1180-556-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
172 In Stock |
|
$9.6936 / $13.2300 | Buy Now |
DISTI #
179-CFM3828BF1180556
|
Mouser Electronics | DC Fans dc axial fan, 38 mm square, 28 mm, 12 Vdc, ball, 18000 RPM, 16.89 CFM RoHS: Compliant | 106 |
|
$9.6900 / $13.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 | 0 |
|
$9.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2400 / $19.3400 | Buy Now |
Part Details for CFM-3828BF-1180-556
CFM-3828BF-1180-556 CAD Models
CFM-3828BF-1180-556 Part Data Attributes
|
CFM-3828BF-1180-556
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-3828BF-1180-556
CUI Devices
38 mm x 38 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: UL | |
Airflow | 14.07 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 38 mm | |
Life Expectancy | 70000 h | |
Noise | 51.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 33.274 mmH2O | |
Rated Current | 0.34 A | |
Rated Power | 4.08 W | |
Rated Voltage | 12 V | |
Speed | 15000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 44 g | |
Width | 28 mm |