Part Details for CFM-4010B-265-251 by CUI Devices
Overview of CFM-4010B-265-251 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CFM-4010B-265-251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4010B-265-251-ND
|
DigiKey | FAN AXIAL 40X10.5MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
60 In Stock |
|
$8.2734 / $11.2900 | Buy Now |
DISTI #
179-CFM4010B265251
|
Mouser Electronics | DC Fans dc axial fan, 40 mm square, 10 mm, 24 Vdc, ball, 6500 RPM, 5.49 CFM RoHS: Compliant | 124 |
|
$7.9600 / $10.4400 | Buy Now |
DISTI #
V99:2348_26332076
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 5.49CFM 25.1dB 40 X 40 X 10.5mm Box Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2147 | Americas - 195 |
|
$8.1430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Box | 0Box |
|
$8.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0400 / $18.1400 | Buy Now |
DISTI #
60303053
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 5.49CFM 25.1dB 40 X 40 X 10.5mm Box Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 195 |
|
$8.1430 | Buy Now |
Part Details for CFM-4010B-265-251
CFM-4010B-265-251 CAD Models
CFM-4010B-265-251 Part Data Attributes
|
CFM-4010B-265-251
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-4010B-265-251
CUI Devices
40 mm x 40 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 5.49 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 25.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.79 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17.7 g | |
Width | 10.5 mm |