Part Details for CFM-4028BG-1230-598 by CUI Devices
Overview of CFM-4028BG-1230-598 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-4028BG-1230-598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-4028BG-1230-598-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 525 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$11.8564 | Buy Now |
DISTI #
179-CFM4028BG1230598
|
Mouser Electronics | DC Fans dc axial fan, 40 mm square, 28 mm, 12 Vdc, ball, 23000 RPM, 28.04 CFM RoHS: Compliant | 0 |
|
$11.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 75 | 0 |
|
$11.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.2900 / $31.0000 | Buy Now |
Part Details for CFM-4028BG-1230-598
CFM-4028BG-1230-598 CAD Models
CFM-4028BG-1230-598 Part Data Attributes
|
CFM-4028BG-1230-598
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-4028BG-1230-598
CUI Devices
40 x 40 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Airflow | 24.38 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 56.9 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 61.976 mmH2O | |
Rated Current | 0.94 A | |
Rated Power | 11.28 W | |
Rated Voltage | 12 V | |
Speed | 20000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 49.2 g | |
Width | 28 mm |