Part Details for CFM-6025BG68-250-349-20 by CUI Devices
Overview of CFM-6025BG68-250-349-20 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-6025BG68-250-349-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-6025BG68-250-349-20-ND
|
DigiKey | DC AXIAL FAN, 60 MM SQUARE, 25 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
170 In Stock |
|
$13.8976 / $18.7800 | Buy Now |
DISTI #
179-6025BG6825034920
|
Mouser Electronics | DC Fans 60 mm square, 25 mm, 24 Vdc, ball, 5000 RPM, 21.3 CFM, TS, IP68 RoHS: Compliant | 155 |
|
$13.8900 / $18.7800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 176 Package Multiple: 176 Container: Box | 0Box |
|
$14.3400 | Buy Now |