Part Details for CFM-7015B-150-406-20 by CUI Devices
Overview of CFM-7015B-150-406-20 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-7015B-150-406-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-7015B-150-406-20-ND
|
DigiKey | FAN AXIAL 70X15.5MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
367 In Stock |
|
$8.0403 / $10.9700 | Buy Now |
DISTI #
490-CFM7015B15040620
|
Mouser Electronics | DC Fans dc axial fan, 70 mm square, 15 mm, 12 Vd RoHS: Compliant | 219 |
|
$7.8200 / $10.6900 | Buy Now |
DISTI #
E54:1762_17913091
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 32.11CFM 40.6dB 70 X 70 X 15.5mm Tachometer Min Qty: 96 Package Multiple: 96 Lead time: 19 Weeks | Europe - 96 |
|
$7.4160 / $8.3590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 | 0 |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4400 / $16.8000 | Buy Now |
DISTI #
73547809
|
Verical | DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 32.11CFM 40.6dB 70 X 70 X 15.5mm Tachometer Min Qty: 96 Package Multiple: 96 | Americas - 96 |
|
$7.4160 / $8.3590 | Buy Now |
Part Details for CFM-7015B-150-406-20
CFM-7015B-150-406-20 CAD Models
CFM-7015B-150-406-20 Part Data Attributes
|
CFM-7015B-150-406-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-7015B-150-406-20
CUI Devices
70 mm x 70 mm DC Axial Fan, Ball Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 32.11 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 70000 h | |
Noise | 40.6 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.59 mmH2O | |
Rated Current | 0.33 A | |
Rated Power | 3.96 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 48 g | |
Width | 15.5 mm |