Part Details for CFM-7015C-040-357-20 by CUI Devices
Overview of CFM-7015C-040-357-20 by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CFM-7015C-040-357-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-7015C-040-357-20-ND
|
DigiKey | FAN AXIAL 70X15.5MM 5VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
258 In Stock |
|
$7.5177 / $10.2600 | Buy Now |
DISTI #
490-CFM7015C04035720
|
Mouser Electronics | DC Fans dc axial fan, 70 mm square, 15 mm, 5 Vdc RoHS: Compliant | 271 |
|
$7.4900 / $10.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 | 0 |
|
$7.7000 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 5VDC - Square 70mm L x 70mm H - omniCOOL Magnetic Sleeve - 25.7 CFM (0.720m³/min) - 35.7dB(A) - 2.4 W - 4000 RPM - 3 Wire Leads. RoHS: Compliant |
96 In Stock |
|
$7.3600 / $10.5800 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 5VDC - Square 70mm L x 70mm H - omniCOOL Magnetic Sleeve - 25.7 CFM (0.720m³/min) - 35.7dB(A) - 2.4 W - 4000 RPM - 3 Wire Leads. RoHS: Compliant |
96 In Stock |
|
$7.3600 / $10.5800 | Buy Now |
Part Details for CFM-7015C-040-357-20
CFM-7015C-040-357-20 CAD Models
CFM-7015C-040-357-20 Part Data Attributes:
|
CFM-7015C-040-357-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-7015C-040-357-20
CUI Devices
70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 25.68 CFM | |
Approvals | CE; CUL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Life Expectancy | 40000 h | |
Noise | 35.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.56 mmH2O | |
Rated Current | 0.48 A | |
Rated Power | 2.4 W | |
Rated Voltage | 5 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 48 g | |
Width | 15.5 mm |