Part Details for CFM-8015BF-220-213 by CUI Devices
Overview of CFM-8015BF-220-213 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CFM-8015BF-220-213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8015BF-220-213-ND
|
DigiKey | FAN AXIAL 80X15.4MM 24VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$7.0357 / $9.6000 | Buy Now |
DISTI #
179-CFM8015BF220213
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 15 mm, 24 Vdc, ball, 2000 RPM, 23.23 CFM RoHS: Compliant | 0 |
|
$7.0000 / $9.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Lead time: 19 Weeks Container: Box | 0Box |
|
$7.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8400 / $15.4300 | Buy Now |
Part Details for CFM-8015BF-220-213
CFM-8015BF-220-213 CAD Models
CFM-8015BF-220-213 Part Data Attributes:
|
CFM-8015BF-220-213
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8015BF-220-213
CUI Devices
80 x 80 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Airflow | 23.23 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 21.3 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.016 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 55.1 g | |
Width | 15 mm |