Part Details for CFM-8020BF-155-444 by CUI Devices
Overview of CFM-8020BF-155-444 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CFM-8020BF-155-444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8020BF-155-444-ND
|
DigiKey | FAN AXIAL 80X20MM 12VDC WIRE Min Qty: 504 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2213 | Buy Now |
DISTI #
179-CFM8020BF155444
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 20 mm, 12 Vdc, ball, 5500 RPM, 53.94 CFM RoHS: Compliant | 0 |
|
$8.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 56 | 0 |
|
$7.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8300 / $21.4500 | Buy Now |
Part Details for CFM-8020BF-155-444
CFM-8020BF-155-444 CAD Models
CFM-8020BF-155-444 Part Data Attributes
|
CFM-8020BF-155-444
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8020BF-155-444
CUI Devices
80 x 80 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Airflow | 53.94 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 44.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 8.89 mmH2O | |
Rated Current | 0.45 A | |
Rated Power | 5.4 W | |
Rated Voltage | 12 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 61 g | |
Width | 20 mm |