Part Details for CFM-8025BG-180-546 by CUI Devices
Overview of CFM-8025BG-180-546 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CFM-8025BG-180-546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-8025BG-180-546-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 600 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5209 | Buy Now |
DISTI #
179-CFM8025BG180546
|
Mouser Electronics | DC Fans dc axial fan, 80 mm square, 25 mm, 12 Vdc, ball, 8000 RPM, 82.79 CFM RoHS: Compliant | 0 |
|
$12.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 | 0 |
|
$11.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.3100 / $34.6000 | Buy Now |
Part Details for CFM-8025BG-180-546
CFM-8025BG-180-546 CAD Models
CFM-8025BG-180-546 Part Data Attributes
|
CFM-8025BG-180-546
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-8025BG-180-546
CUI Devices
80 x 80 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Airflow | 82.79 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 54.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 27.686 mmH2O | |
Rated Current | 1.1 A | |
Rated Power | 13.2 W | |
Rated Voltage | 12 V | |
Speed | 8000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 104.8 g | |
Width | 25 mm |