Part Details for CFM-8025BG-260-484-20 by CUI Inc
Overview of CFM-8025BG-260-484-20 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-8025BG-260-484-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | DC Fans dc axial fan, 80 mm square, 25 mm, 24 Vdc, ball, 6000 RPM, 62.09 CFM, TS, 3wire | 50 |
|
$49.9900 | Buy Now |