Part Details for CFM-9225-13-20 by CUI Inc
Overview of CFM-9225-13-20 by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9225-13-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 92 mm x 92 mm Dc Axial Fan, Ball Bearing - 12 V, 0.11 A, 92 x 92 x 25.4 mm, Dc Fan, Tachometer Signal RoHS: Compliant | 0 |
|
$7.5400 / $15.7100 | Buy Now |