Part Details for CFM-9225BG-140-438 by CUI Devices
Overview of CFM-9225BG-140-438 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9225BG-140-438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9225BG-140-438-ND
|
DigiKey | DC AXIAL FAN, 92 MM SQUARE, 25 M Min Qty: 1 Lead time: 17 Weeks Container: Box |
200 In Stock |
|
$11.7261 / $16.0000 | Buy Now |
DISTI #
179-FM9225BG140438
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 25 mm, 12 Vdc, ball, 4000 RPM, 70.17 CFM RoHS: Compliant | 100 |
|
$11.7200 / $15.9900 | Buy Now |