Part Details for CFM-9232B-250-509-20 by CUI Devices
Overview of CFM-9232B-250-509-20 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for CFM-9232B-250-509-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9232B-250-509-20-ND
|
DigiKey | FAN AXIAL 92.2X32MM 24VDC WIRE Min Qty: 200 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9381 | Buy Now |
DISTI #
490-CFM9232B25050920
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 32 mm, 21.6~ RoHS: Compliant | 0 |
|
$12.3700 / $12.9300 | Order Now |
Part Details for CFM-9232B-250-509-20
CFM-9232B-250-509-20 CAD Models
CFM-9232B-250-509-20 Part Data Attributes
|
CFM-9232B-250-509-20
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-9232B-250-509-20
CUI Devices
92 mm x 92 mm Dc Axial Fan, Ball Bearing
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 102.79 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.75 mmH2O | |
Rated Current | 0.53 A | |
Rated Power | 12.72 W | |
Rated Voltage | 24 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 181.2 g | |
Width | 32 mm |