Part Details for CFM-9238S-148-523-20 by CUI Devices
Overview of CFM-9238S-148-523-20 by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9238S-148-523-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9238S-148-523-20-ND
|
DigiKey | FAN AXIAL 92X37.5MM 12VDC WIRE Min Qty: 200 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5382 | Buy Now |
DISTI #
490-CFM9238S14852320
|
Mouser Electronics | DC Fans dc axial fan, 92 mm square, 38 mm, 10.8~ | 0 |
|
$11.0300 / $11.5300 | Order Now |