Part Details for CFM-9238S-148-523-22 by CUI Devices
Overview of CFM-9238S-148-523-22 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-9238S-148-523-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-9238S-148-523-22-ND
|
DigiKey | FAN AXIAL 92X37.5MM 12VDC WIRE Min Qty: 500 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9508 | Buy Now |
DISTI #
179-CFM9238S14852322
|
Mouser Electronics | DC Fans dc axial fan 92 mm square 38 mm 10.8 13.2 Vdc 11.4 W 4800 RPM 92.24 CFM AR TSPWM RoHS: Compliant | 0 |
|
$12.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$13.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.3400 / $33.8000 | Buy Now |