Part Details for CFM-A225BF-240-516 by CUI Devices
Overview of CFM-A225BF-240-516 by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CFM-A225BF-240-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A225BF-240-516-ND
|
DigiKey | FAN AXIAL 120X25.4MM 24VDC WIRE Min Qty: 540 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$19.8833 | Buy Now |
DISTI #
179-CFMA225BF240516
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 25 mm, 24 Vdc, ball, 4000 RPM, 127.90 CFM RoHS: Compliant | 0 |
|
$19.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 30 | 0 |
|
$18.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.6900 / $55.3700 | Buy Now |
Part Details for CFM-A225BF-240-516
CFM-A225BF-240-516 CAD Models
CFM-A225BF-240-516 Part Data Attributes
|
CFM-A225BF-240-516
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
CFM-A225BF-240-516
CUI Devices
120 mm x 120 mm Dc Axial Fan, Ball Bearing
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Airflow | 127.9 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 51.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.938 mmH2O | |
Rated Current | 0.53 A | |
Rated Power | 12.72 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 254 g | |
Width | 25.4 mm |