Part Details for CFM-A225SG-130-431 by CUI Devices
Overview of CFM-A225SG-130-431 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM-A225SG-130-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CFM-A225SG-130-431-ND
|
DigiKey | DC AXIAL FAN, 120 MM SQUARE, 25 Min Qty: 1 Lead time: 19 Weeks Container: Box |
237 In Stock |
|
$9.8499 / $13.4400 | Buy Now |
DISTI #
179-CFMA225SG130431
|
Mouser Electronics | DC Fans dc axial fan, 120 mm square, 25 mm, 12 Vdc, sleeve, 3000 RPM, 104.45 CFM RoHS: Compliant | 200 |
|
$9.8400 / $13.4300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 60 Container: Box | 0Box |
|
$9.7000 | Buy Now |