Part Details for CFM130M360 by Cincon Electronics Corporation
Overview of CFM130M360 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for CFM130M360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM130M360-ND
|
DigiKey | AC/DC CONVERTER 36V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box |
105 In Stock |
|
$31.1875 / $65.0000 | Buy Now |
DISTI #
418-CFM130M360
|
Mouser Electronics | Switching Power Supplies 130W Med w/PFC 36V 2.8A | 10 |
|
$71.5500 / $85.9000 | Buy Now |
|
Onlinecomponents.com | AC-DC Module with PFC - Medical - 130 Watt - Open Frame - 80-264VAC Input - 36VDC Output RoHS: Compliant |
20 In Stock |
|
$33.2200 / $43.9200 | Buy Now |
DISTI #
67518173
|
Verical | AC/DC Power Supply Single-OUT 36V 2.8(Convection)A/3.6(Forced Air)A 130W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 19 |
|
$51.4587 / $55.5949 | Buy Now |
DISTI #
CFM130M360
|
TME | Converter: AC/DC Min Qty: 1 | 0 |
|
$51.4900 / $62.1900 | RFQ |
|
Master Electronics | AC-DC Module with PFC - Medical - 130 Watt - Open Frame - 80-264VAC Input - 36VDC Output RoHS: Compliant |
20 In Stock |
|
$33.2200 / $43.9200 | Buy Now |
Part Details for CFM130M360
CFM130M360 CAD Models
CFM130M360 Part Data Attributes:
|
CFM130M360
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM130M360
Cincon Electronics Corporation
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | O/P POWER-MAX IS 130 WATT AT 10 CFM FAN COOLING | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 36.72 V | |
Output Voltage-Min | 35.28 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |