Part Details for CFM130S240 by Cincon Electronics Corporation
Overview of CFM130S240 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for CFM130S240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM130S240-ND
|
DigiKey | AC/DC CONVERTER 24V 101W Min Qty: 1 Lead time: 24 Weeks Container: Box |
95 In Stock |
|
$32.3500 / $49.5300 | Buy Now |
DISTI #
418-CFM130S240
|
Mouser Electronics | Switching Power Supplies 130W 80-264Vin 24V 4.2A RoHS: Compliant | 14 |
|
$37.9200 / $45.1700 | Buy Now |
|
Onlinecomponents.com | AC-DC Module with PFC - 130 Watt - Open Frame - 80-264VAC Input - 24VDC Output RoHS: Compliant | 0 |
|
$34.4100 / $45.5600 | Buy Now |
DISTI #
2338855
|
Jameco Electronics | 130W Single Output AC-DC Open Frame Power Supply with PFC 24VDC 4.2A Min Qty: 1 Container: Each | 14 |
|
$33.1500 / $38.9500 | Buy Now |
DISTI #
CFM130S240
|
TME | Power supply: switched-mode, open, 130W, 80÷264VAC, 24VDC, 4.2A Min Qty: 1 | 0 |
|
$41.6400 / $51.9200 | RFQ |
DISTI #
000000000006156554
|
Sager | Switching Power Supplies 130W 80-264Vin 24V 4.2A Min Qty: 1 | 0 |
|
$32.1600 / $40.3000 | Buy Now |
Part Details for CFM130S240
CFM130S240 CAD Models
CFM130S240 Part Data Attributes
|
CFM130S240
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM130S240
Cincon Electronics Corporation
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |