Part Details for CFM260S120 by Cincon Electronics Corporation
Overview of CFM260S120 by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CFM260S120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM260S120-ND
|
DigiKey | AC/DC CONVERTER 12V 260W Min Qty: 1 Lead time: 24 Weeks Container: Box |
20 In Stock |
|
$59.1803 / $68.9200 | Buy Now |
DISTI #
418-CFM260S120
|
Mouser Electronics | Switching Power Supplies 260W 85-264Vin 12Vout 11.67A RoHS: Compliant | 7 |
|
$56.9000 / $66.9800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 260 Watt - 85-264VAC Input - 12VDC Output - 21.67A - Connectors | 0 |
|
$47.8800 / $63.3900 | Buy Now |
DISTI #
CFM260S120
|
TME | Power supply: switched-mode, open, 220/260W, 80÷264VAC, 12VDC Min Qty: 1 | 0 |
|
$52.6800 / $71.5000 | RFQ |
DISTI #
000000000006180301
|
Sager | Switching Power Supplies 260W 85-264Vin 12Vout 11.67A Min Qty: 1 | 15 |
|
$47.2300 / $59.1800 | Buy Now |
Part Details for CFM260S120
CFM260S120 CAD Models
CFM260S120 Part Data Attributes
|
CFM260S120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM260S120
Cincon Electronics Corporation
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |