Part Details for CFM260S120B by Cincon Electronics Corporation
Overview of CFM260S120B by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CFM260S120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM260S120B-ND
|
DigiKey | AC/DC CONVERTER 12V 260W Min Qty: 1 Lead time: 24 Weeks Container: Box |
20 In Stock |
|
$65.3402 / $76.2200 | Buy Now |
DISTI #
418-CFM260S120B
|
Mouser Electronics | Switching Power Supplies 260W 85-264Vin 12Vout15.84 Base RoHS: Compliant | 3 |
|
$62.9200 / $74.0700 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 260 Watt - 85-264VAC Input - 12VDC Output - 21.67A - Connectors - Baseplate | 0 |
|
$52.9500 / $70.1000 | Buy Now |
DISTI #
CFM260S120B
|
TME | Power supply: switched-mode, open, 220/260W, 80÷264VAC, 12VDC Min Qty: 1 | 0 |
|
$58.2500 / $79.0600 | RFQ |
DISTI #
000000000006180309
|
Sager | Switching Power Supplies 260W 85-264Vin 12Vout15.84 Base Min Qty: 1 | 10 |
|
$52.1400 / $65.3400 | Buy Now |
Part Details for CFM260S120B
CFM260S120B CAD Models
CFM260S120B Part Data Attributes
|
CFM260S120B
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM260S120B
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |