Part Details for CFM260S120C by Cincon Electronics Corporation
Overview of CFM260S120C by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for CFM260S120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM260S120C-ND
|
DigiKey | AC/DC CONVERTER 12V 260W Min Qty: 1 Lead time: 24 Weeks Container: Box |
17 In Stock |
|
$70.8802 / $82.4200 | Buy Now |
DISTI #
418-CFM260S120C
|
Mouser Electronics | Switching Power Supplies 260W 85-264Vin 12Vout 18.34A Cover RoHS: Compliant | 9 |
|
$70.1900 / $82.4300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 260 Watt - 85-264VAC Input - 12VDC Output - 21.67A - Connectors - Baseplate & Cover | 0 |
|
$55.8100 / $75.8000 | Buy Now |
DISTI #
CFM260S120C
|
TME | Power supply: switched-mode, open, 220/260W, 80÷264VAC, 12VDC Min Qty: 1 | 4 |
|
$63.0000 / $85.5000 | Buy Now |
DISTI #
000000000006180305
|
Sager | Switching Power Supplies 260W 85-264Vin 12Vout 18.34A Cover Min Qty: 1 | 10 |
|
$56.5600 / $70.8800 | Buy Now |
Part Details for CFM260S120C
CFM260S120C CAD Models
CFM260S120C Part Data Attributes
|
CFM260S120C
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM260S120C
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |