Part Details for CFM500M120 by Cincon Electronics Corporation
Overview of CFM500M120 by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CFM500M120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM500M120-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 1 Lead time: 24 Weeks Container: Box |
8 In Stock |
|
$125.5618 / $143.1800 | Buy Now |
DISTI #
418-CFM500M120
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 2 |
|
$122.3000 / $139.0100 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 500 Watt - Medical - Open Frame - 80-264VAC Input - 12VDC Output - Connectors | 0 |
|
$98.4600 / $124.8400 | Buy Now |
DISTI #
CFM500M120
|
TME | Power supply: switched-mode, open, 390/500W, 80÷264VDC, 80÷264VAC Min Qty: 1 | 15 |
|
$107.9600 / $150.0300 | Buy Now |
DISTI #
000000000006199492
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$103.5900 / $129.8100 | Buy Now |
Part Details for CFM500M120
CFM500M120 CAD Models
CFM500M120 Part Data Attributes
|
CFM500M120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM500M120
Cincon Electronics Corporation
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CE, EN, FCC, IEC, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |