Part Details for CFM50S120 by Cincon Electronics Corporation
Overview of CFM50S120 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM50S120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM50S120-ND
|
DigiKey | AC/DC CONVERTER 12V 50W Min Qty: 1 Lead time: 26 Weeks Container: Box |
49 In Stock |
|
$17.5000 / $19.4100 | Buy Now |
DISTI #
418-CFM50S120
|
Mouser Electronics | Switching Power Supplies 50W 12V 4.17A RoHS: Compliant | 36 |
|
$15.1000 / $18.8300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50 Watt - Open Frame - 90-264VAC Input - 12VDC Output - Connectors RoHS: Compliant | 0 |
|
$12.7100 / $16.8300 | Buy Now |
DISTI #
CFM50S120
|
TME | Power supply: switched-mode, open, 50W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 9 |
|
$15.7900 / $20.3000 | Buy Now |
DISTI #
000000000006306222
|
Sager | Switching Power Supplies 50W 12V 4.17A Min Qty: 1 | 0 |
|
$13.9700 / $17.5000 | Buy Now |
Part Details for CFM50S120
CFM50S120 CAD Models
CFM50S120 Part Data Attributes:
|
CFM50S120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM50S120
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |