Part Details for CFM50S150 by Cincon Electronics Corporation
Overview of CFM50S150 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM50S150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CFM50S150-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 1 Lead time: 26 Weeks Container: Box |
50 In Stock |
|
$17.5000 | Buy Now |
DISTI #
418-CFM50S150
|
Mouser Electronics | Switching Power Supplies 50W 15V 3.33A RoHS: Compliant | 33 |
|
$15.1000 / $18.8300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50 Watt - Open Frame - 90-264VAC Input - 15VDC Output - Connectors RoHS: Compliant | 0 |
|
$12.7100 / $16.8300 | Buy Now |
DISTI #
000000000006306225
|
Sager | Switching Power Supplies 50W 15V 3.33A Min Qty: 1 | 0 |
|
$13.9700 / $17.5000 | Buy Now |
Part Details for CFM50S150
CFM50S150 CAD Models
CFM50S150 Part Data Attributes:
|
CFM50S150
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM50S150
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |