Part Details for CFM60S120-P by Cincon Electronics Corporation
Overview of CFM60S120-P by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CFM60S120-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3737-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box |
40 In Stock |
|
$26.7600 | Buy Now |
DISTI #
418-CFM60S120-P
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 12VDC Output, Input and Output Connector with PIN | 0 |
|
$33.5900 / $40.3800 | Order Now |
|
Onlinecomponents.com | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 12VDC Output - PCB Mount RoHS: Compliant | 0 |
|
$18.0400 / $23.8900 | Buy Now |
DISTI #
CFM60S120-P
|
TME | Power supply: switched-mode, open Min Qty: 1 | 0 |
|
$21.0400 / $25.9900 | RFQ |
DISTI #
000000000005583441
|
Sager | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 12VDC Output, Input and Output Connector with PIN Min Qty: 1 | 0 |
|
$21.6400 / $26.0000 | Buy Now |
Part Details for CFM60S120-P
CFM60S120-P CAD Models
CFM60S120-P Part Data Attributes
|
CFM60S120-P
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM60S120-P
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |