Part Details for CFM60S150 by Cincon Electronics Corporation
Overview of CFM60S150 by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CFM60S150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3729-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box |
109 In Stock |
|
$26.7600 | Buy Now |
DISTI #
418-CFM60S150
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 15VDC Output RoHS: Compliant | 74 |
|
$33.5900 / $40.3800 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 15VDC Output - Connectors RoHS: Compliant | 0 |
|
$18.0400 / $23.8900 | Buy Now |
DISTI #
CFM60S150
|
TME | Power supply: switched-mode, open, 60W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 90 |
|
$20.8400 / $27.7900 | Buy Now |
DISTI #
000000000003149300
|
Sager | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 15VDC Output Min Qty: 1 | 1000 |
|
$21.6400 / $26.0000 | Buy Now |
Part Details for CFM60S150
CFM60S150 CAD Models
CFM60S150 Part Data Attributes
|
CFM60S150
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM60S150
Cincon Electronics Corporation
Linear & Switching Power Supplies 60W 15V 4A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | ALSO AVAILABLE IN 120 TO 370V DC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |