Part Details for CFM61S120 by Cincon Electronics Corporation
Overview of CFM61S120 by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFM61S120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3770-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 24 Weeks Container: Box |
36 In Stock |
|
$27.4500 | Buy Now |
DISTI #
418-CFM61S120
|
Mouser Electronics | Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 12VDC Output RoHS: Compliant | 54 |
|
$22.4500 / $25.5500 | Buy Now |
|
Onlinecomponents.com | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 12VDC Output - PCB Mount RoHS: Compliant |
25 In Stock |
|
$18.5100 / $24.5000 | Buy Now |
DISTI #
78401415
|
Verical | AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin Box RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 24 |
|
$29.3656 / $31.5722 | Buy Now |
DISTI #
2339031
|
Jameco Electronics | 60W Single Output AC-DC Open Frame Power Supply 12VDC 5A Min Qty: 1 Container: Each | 15 |
|
$17.9500 / $21.2500 | Buy Now |
DISTI #
CFM61S120
|
TME | Converter: AC/DC, 60W, 90÷264VAC, Usup: 120÷370VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$23.2800 / $27.9400 | RFQ |
|
Master Electronics | AC-DC Module - 60 Watt - Open Frame - 90-264VAC Input - 12VDC Output - PCB Mount RoHS: Compliant |
25 In Stock |
|
$18.5100 / $24.5000 | Buy Now |
Part Details for CFM61S120
CFM61S120 CAD Models
CFM61S120 Part Data Attributes
|
CFM61S120
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CFM61S120
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |