Part Details for CFPE.60.01 by igus Inc
Overview of CFPE.60.01 by igus Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFPE.60.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73649637
|
RS | chainflex TPE motor cable CFPE 1000V 10 AWG GREEN/YELLOW GROUND(PE) | igus CFPE.60.01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Linear Foot | 0 |
|
$3.2400 / $3.3700 | RFQ |
DISTI #
CFPE.60.01
|
TME | Wire: motor, chainflex® CFPE, 1G6mm2, black, stranded, Cu, -35÷90°C Min Qty: 5 | 70 |
|
$5.4200 / $7.5000 | Buy Now |
Part Details for CFPE.60.01
CFPE.60.01 CAD Models
CFPE.60.01 Part Data Attributes:
|
CFPE.60.01
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CFPE.60.01
igus Inc
Wire And Cable, 1 Conductor(s), 1000V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Application | INDOOR/OUTDOOR | |
Approvals | CE; CEI; CTP; CUL; DNV; EAC; NFPA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 6 mm2 | |
Diameter | 7 mm | |
Insulator Material | TPE | |
Jacket Material | TPE | |
Number of Conductors | 1 | |
Rated Current | 53 A | |
Rated Voltage | 1000 V | |
Resistance | 0.003 Ω | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |