Part Details for CFR-25JB-52-91K by YAGEO Corporation
Overview of CFR-25JB-52-91K by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JB-52-91K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5058
|
Newark | Res, 91K, 0.25W, Axial, Carbon Film, Resistance:91Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-91K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
91KQBK-ND
|
DigiKey | RES 91K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5290 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
CFR-25JB-52-91K
|
Avnet Americas | General Type Carbon Film Resistor 91kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-91K) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-CFR-25JB-52-91K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 91K ohm 5% 1/4W Carbon Film RoHS: Compliant | 9866 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
CFR-25JB-52-91K
|
Avnet Americas | General Type Carbon Film Resistor 91kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-91K) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
CFR-25JB-52-91K
|
Avnet Americas | General Type Carbon Film Resistor 91kOhm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-91K) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0060 | Buy Now |
DISTI #
3952989
|
Farnell | RES, 91K, 0.25W, AXIAL, CARBON RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 91K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0471 / $0.0575 | RFQ |
Part Details for CFR-25JB-52-91K
CFR-25JB-52-91K CAD Models
CFR-25JB-52-91K Part Data Attributes
|
CFR-25JB-52-91K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-91K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JB-52-91K
This table gives cross-reference parts and alternative options found for CFR-25JB-52-91K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-91K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25JB-F91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs FCR-25JB-F91K |
FCR-25JB-FFK91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs FCR-25JB-FFK91K |
FCR-25JB-FKK91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs FCR-25JB-FKK91K |
CFN-25JT-PN91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs CFN-25JT-PN91K |
CFN-25JB-MB91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs CFN-25JB-MB91K |
FCR-25JT-AV91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs FCR-25JT-AV91K |
CFR-25JT-52-91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JB-52-91K vs CFR-25JT-52-91K |
CFN-25JR-FT91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs CFN-25JR-FT91K |
FCR-25JR-PN91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs FCR-25JR-PN91K |
CFR-25JR-26-91K | Fixed Resistor, Carbon Film, 0.25W, 91000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JB-52-91K vs CFR-25JR-26-91K |