Part Details for CFR-25JR-52-10M by YAGEO Corporation
Overview of CFR-25JR-52-10M by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JR-52-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-25JR-52-10MCT-ND
|
DigiKey | RES 10M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CFR-25JR-52-10M
|
Avnet Americas | Resistor, 10 MOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JR-52-10M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
603-CFR-25JR-5210M
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10M ohm 1/4W 5% RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
|
Future Electronics | CFR Series 0.25 W 10 MOhm ±5 % -1500 to 0 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0069 | Buy Now |
|
Bristol Electronics | 6724 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 5%, 1500PPM, 10000000OHM, THROUGH HOLE MOUNT | 3600 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, CARBON FILM, 5%, 1500PPM, 10000000OHM, THROUGH HOLE MOUNT | 2771 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | RESISTOR, CARBON FILM, 5%, 1500PPM, 10000000OHM, THROUGH HOLE MOUNT | 5379 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
CFR-25JR-52-10M
|
TTI | Carbon Film Resistors - Through Hole 10M ohm 1/4W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0088 | Buy Now |
DISTI #
SMC-CFR-25JR-52-10M
|
Sensible Micro Corporation | Resistor, Carbon Film, 5%, 1500Ppm, 10000000Ohm, Through Hole Mount RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1993+ Container: Tape & Reel | 3915 |
|
$0.0640 | RFQ |
Part Details for CFR-25JR-52-10M
CFR-25JR-52-10M CAD Models
CFR-25JR-52-10M Part Data Attributes
|
CFR-25JR-52-10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JR-52-10M
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JR-52-10M
This table gives cross-reference parts and alternative options found for CFR-25JR-52-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JR-52-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JB-M10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs CFR-25JB-M10M |
CFR-25JR-AV10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs CFR-25JR-AV10M |
CFR-25JT-PN10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs CFR-25JT-PN10M |
FCR-25JT-PN10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs FCR-25JT-PN10M |
CFR-25JB-52-10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JR-52-10M vs CFR-25JB-52-10M |
CFR-25JR-26-10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs CFR-25JR-26-10M |
CFR-25JT-AV10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs CFR-25JT-AV10M |
FCR-25JB-MB10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs FCR-25JB-MB10M |
FCR-25JR-PN10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs FCR-25JR-PN10M |
FCR-25JB-26-10M | Fixed Resistor, Carbon Film, 0.25W, 10000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JR-52-10M vs FCR-25JB-26-10M |