Part Details for CFR-25JR-52-13K by YAGEO Corporation
Overview of CFR-25JR-52-13K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JR-52-13K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5083
|
Newark | Res, 13K, 0.25W, Axial, Carbon Film, Resistance:13Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-13K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
49AK5084
|
Newark | Res, 13K, 0.25W, Axial, Carbon Film, Resistance:13Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-13K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
13KQCT-ND
|
DigiKey | RES 13K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13951 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
CFR-25JR-52-13K
|
Avnet Americas | General Type Carbon Film Resistor 13kOhm 1/4W 5% Axial T/R - Tape and Reel (Alt: CFR-25JR-52-13K) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
DISTI #
603-CFR-25JR-52-13K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 13K Ohm 5% RoHS: Compliant | 11043 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_17591767
|
Arrow Electronics | Res Carbon Film 13K Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1843 Container: Cut Strips | Americas - 1869 |
|
$0.0022 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0051 | Buy Now |
DISTI #
CFR-25JR-52-13K
|
TTI | Carbon Film Resistors - Through Hole 1/4W 13K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0055 / $0.0056 | Buy Now |
DISTI #
CFR-25JR-52-13K
|
Avnet Americas | General Type Carbon Film Resistor 13kOhm 1/4W 5% Axial T/R - Tape and Reel (Alt: CFR-25JR-52-13K) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0063 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 13K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0473 / $0.0577 | RFQ |
Part Details for CFR-25JR-52-13K
CFR-25JR-52-13K CAD Models
CFR-25JR-52-13K Part Data Attributes:
|
CFR-25JR-52-13K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JR-52-13K
YAGEO Corporation
RES,AXIAL,CARBON FILM,13K OHMS,250WV,5% +/-TOL,-500,350PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JR-52-13K
This table gives cross-reference parts and alternative options found for CFR-25JR-52-13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JR-52-13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JT-26-13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs CFN-25JT-26-13K |
FCR-25JR-AV13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs FCR-25JR-AV13K |
CFN-25JT-FT13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs CFN-25JT-FT13K |
CFR-25JR-26-13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs CFR-25JR-26-13K |
CFR-25JT-AV13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs CFR-25JT-AV13K |
FCR-25JB-MB13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs FCR-25JB-MB13K |
FCR-25JB-FK13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs FCR-25JB-FK13K |
FCR-25JT-FT13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs FCR-25JT-FT13K |
CFN-25JR-52-13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs CFN-25JR-52-13K |
CFN-25JT-AV13K | Fixed Resistor, Carbon Film, 0.25W, 13000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-13K vs CFN-25JT-AV13K |