-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5200
|
Newark | Res, 10K, 0.25W, Axial, Carbon Film, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-10K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1821 |
|
$0.1040 | Buy Now |
DISTI #
49AK5201
|
Newark | Res, 10K, 0.25W, Axial, Carbon Film, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-10K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
82AH7007
|
Newark | Res, 10K, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-10K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 / $0.0420 | Buy Now |
DISTI #
13-CFR-25JT-52-10KCT-ND
|
DigiKey | RES 10K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4883 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CFR-25JT-52-10K
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JT-52-10K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0056 / $0.0058 | Buy Now |
DISTI #
603-CFR-25JT-52-10K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10 kOhms 250 mW 5% - 350/ +500 PPM / C RoHS: Compliant | 6418 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 10 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 310000Ammo Pack |
|
$0.0055 / $0.0066 | Buy Now |
|
Bristol Electronics | 7512 |
|
RFQ | ||
|
Quest Components | 1588 |
|
$0.0228 / $0.1140 | Buy Now | |
DISTI #
CFR-25JT-52-10K
|
TTI | Carbon Film Resistors - Through Hole 10 kOhms 250 mW 5% - 350/ +500 PPM / C RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0055 / $0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR-25JT-52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JT-52-10K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CFR-25JT-52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JT-52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JR-FT10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs CFN-25JR-FT10K |
FCR-25JR-FT10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs FCR-25JR-FT10K |
FCR-25JR-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs FCR-25JR-52-10K |
CFN-25JB-FKK10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs CFN-25JB-FKK10K |
FCR-25JR-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs FCR-25JR-26-10K |
CFN-25JT-AV10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs CFN-25JT-AV10K |
CFN-25JB-MB10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs CFN-25JB-MB10K |
CFN-25JR-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs CFN-25JR-26-10K |
FCR-25JT-AV10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs FCR-25JT-AV10K |
CFN-25JB-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-10K vs CFN-25JB-52-10K |