Part Details for CFR-25JT-52-820R by YAGEO Corporation
Overview of CFR-25JT-52-820R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JT-52-820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9427
|
Newark | Res, 820R, 0.25W, Axial, Carbon Rohs Compliant: Yes |Yageo CFR-25JT-52-820R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2520 |
|
$0.0200 / $0.0420 | Buy Now |
DISTI #
49AK5303
|
Newark | Res, 820R, 0.25W, Axial, Carbon Film, Resistance:820Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-820R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
49AK5302
|
Newark | Res, 820R, 0.25W, Axial, Carbon Film, Resistance:820Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-820R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
13-CFR-25JT-52-820RCT-ND
|
DigiKey | RES 820 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4877 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
CFR-25JT-52-820R
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JT-52-820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 / $0.0058 | Buy Now |
DISTI #
603-CFR-25JT-52-820R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 820 Ohm 5% RoHS: Compliant | 24463 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 1/4W 820 Ohms 5% Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0055 / $0.0066 | Buy Now |
DISTI #
CFR-25JT-52-820R
|
TTI | Carbon Film Resistors - Through Hole 1/4W 820 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.0057 / $0.0077 | Buy Now |
DISTI #
CFR-25JT-52-820R
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JT-52-820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 / $0.0058 | Buy Now |
DISTI #
CFR-25JT-52-820R
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JT-52-820R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 / $0.0058 | Buy Now |
Part Details for CFR-25JT-52-820R
CFR-25JT-52-820R CAD Models
CFR-25JT-52-820R Part Data Attributes
|
CFR-25JT-52-820R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JT-52-820R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JT-52-820R
This table gives cross-reference parts and alternative options found for CFR-25JT-52-820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JT-52-820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JB-F820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs CFN-25JB-F820R |
CFN-25JB-MB820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs CFN-25JB-MB820R |
FCR-25JB-M820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs FCR-25JB-M820R |
FCR-25JT-FT820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs FCR-25JT-FT820R |
FCR-25JB-FKK820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs FCR-25JB-FKK820R |
CFN-25JR-PN820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs CFN-25JR-PN820R |
FCR-25JT-AV820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs FCR-25JT-AV820R |
FCR-25JR-52-820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs FCR-25JR-52-820R |
CFN-25JB-M820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs CFN-25JB-M820R |
CFN-25JR-FT820R | Fixed Resistor, Carbon Film, 0.25W, 820ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JT-52-820R vs CFN-25JR-FT820R |