Part Details for CFR-50JR-52-270R by YAGEO Corporation
Overview of CFR-50JR-52-270R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-50JR-52-270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-50JR-52-270RCT-ND
|
DigiKey | RES 270 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7961 In Stock |
|
$0.0098 / $0.1100 | Buy Now |
DISTI #
CFR-50JR-52-270R
|
Avnet Americas | Resistor, 270 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JR-52-270R) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0092 | Buy Now |
DISTI #
603-CFR-50JR-52270R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 270 OHM 5% 1/2W RoHS: Compliant | 4566 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | CFR Series 0.5 W 270 Ohm ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0086 / $0.0104 | Buy Now |
DISTI #
CFR-50JR-52-270R
|
Avnet Americas | Resistor, 270 Ohm, ± 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JR-52-270R) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0092 | Buy Now |
DISTI #
CFR-50JR-52-270R
|
Avnet Abacus | Resistor, 270 Ohm, � 5%, 500 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-50JR-52-270R) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.C.FILM 1/2W 270 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0360 / $0.0439 | RFQ |
Part Details for CFR-50JR-52-270R
CFR-50JR-52-270R CAD Models
CFR-50JR-52-270R Part Data Attributes:
|
CFR-50JR-52-270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-50JR-52-270R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -500,350ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFR-50JR-52-270R
This table gives cross-reference parts and alternative options found for CFR-50JR-52-270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-50JR-52-270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-50JR-52-270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFN-50JR-52-270R |
CFR-50JB-FKK270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFR-50JB-FKK270R |
CFR-50JR-AV270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFR-50JR-AV270R |
CFR-50JB-MR270R | RES,AXIAL,CARBON FILM,270 OHMS,350WV,5% +/-TOL,-500,350PPM TC | YAGEO Corporation | CFR-50JR-52-270R vs CFR-50JB-MR270R |
CFN-50JR-PN270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFN-50JR-PN270R |
CFR-50JB-MB270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFR-50JB-MB270R |
CFR-50JB-F270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFR-50JB-F270R |
CFR-50JT-PN270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFR-50JT-PN270R |
CFN-50JB-MR270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFN-50JB-MR270R |
CFR-50JB-FK270R | Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-50JR-52-270R vs CFR-50JB-FK270R |