Part Details for CFR01WJ0103A19 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR01WJ0103A19 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR01WJ0103A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR01WJ0103A19
|
TME | Resistor: carbon film, THT, 10kΩ, 1W, ±5%, Ø5.5x16mm, axial Min Qty: 1000 | 0 |
|
$0.0610 | RFQ |