Part Details for CFR0W8J0272T50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of CFR0W8J0272T50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR0W8J0272T50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-CFR0W8J0272T50
|
Mouser Electronics | Carbon Film Resistors - Through Hole 125 mW (1/8 W) 5% 2.7K | 0 |
|
$0.0060 / $0.0070 | Order Now |
Part Details for CFR0W8J0272T50
CFR0W8J0272T50 CAD Models
CFR0W8J0272T50 Part Data Attributes
|
CFR0W8J0272T50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFR0W8J0272T50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Carbon Film, 0.125W, 2700ohm, 200V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFR0W8J0272T50
This table gives cross-reference parts and alternative options found for CFR0W8J0272T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR0W8J0272T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCFM1/82701JLFTR | RESISTOR, CARBON FILM, 0.125W, 5%, 450ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CFR0W8J0272T50 vs CCFM1/82701JLFTR |
CCF1/82701JLFTR | RESISTOR, CARBON FILM, 0.125W, 5%, 450ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CFR0W8J0272T50 vs CCF1/82701JLFTR |
CCF1/82701JLFAMMO | RESISTOR, CARBON FILM, 0.125W, 5%, 450ppm, 2700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | CFR0W8J0272T50 vs CCF1/82701JLFAMMO |