Part Details for CFR100J680K by TE Connectivity
Overview of CFR100J680K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100J680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5697
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 680 Kohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR100J680K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7112 |
|
$0.0490 / $0.2460 | Buy Now |
DISTI #
74AC8414
|
Newark | Cfr100 5% 680K |Neohm Te Connectivity CFR100J680K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 916 |
|
$0.0690 | Buy Now |
DISTI #
22R2846
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 680 Kohm, 1 W, - 5%, 500 V, Axial Leaded |Neohm Te Connectivity CFR100J680K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
CFR100J680K-ND
|
DigiKey | RES 680K OHM 5% 1W AXIAL Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
DISTI #
4-1623925-6
|
Avnet Americas | Resistor, 680 kOhm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 4-1623925-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 281 Factory Stock |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
279-CFR100J680K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 680KOhm 1W 500PPM RoHS: Compliant | 8610 |
|
$0.0340 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 680 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
916 Partner Stock |
|
$0.0342 / $0.0571 | Buy Now |
DISTI #
4-1623925-6
|
Avnet Americas | Resistor, 680 kOhm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 4-1623925-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 281 Factory Stock |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
4-1623925-6
|
Avnet Americas | Resistor, 680 kOhm, ± 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 4-1623925-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 281 Factory Stock |
|
$0.0338 / $0.0370 | Buy Now |
DISTI #
TE Connectivity CFR100J680K
|
PEI Genesis | Fixed Resistor Thin Film 1W | 0 |
|
Buy Now |
Part Details for CFR100J680K
CFR100J680K CAD Models
CFR100J680K Part Data Attributes
|
CFR100J680K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J680K
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 680000ohm, 500V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 12mm x 5mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -700, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |