Part Details for CFR200J10K by TE Connectivity
Overview of CFR200J10K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR200J10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1995
|
Newark | Cfr200 5% 10K Rohs Compliant: Yes |Neohm Te Connectivity CFR200J10K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$0.7880 | Buy Now |
DISTI #
20R0584
|
Newark | Res, 10K, 2W, Carbon, Axial, Resistance:10Kohm, Product Range:Cfr Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Diameter:5.5Mm Rohs Compliant: Yes |Neohm Te Connectivity CFR200J10K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
1712-CFR200J10KCT-ND
|
DigiKey | RES 10K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0539 / $0.3900 | Buy Now |
DISTI #
1623929-3
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623929-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
279-CFR200J10K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10KOhm 2W 500PPM RoHS: Compliant | 13243 |
|
$0.0530 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 10 Kohm (+/-) 5% - 2W - 500V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
253 Partner Stock |
|
$0.0550 / $0.0919 | Buy Now |
DISTI #
1623929-3
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 2 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1623929-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0543 / $0.0595 | Buy Now |
DISTI #
TE Connectivity CFR200J10K
|
PEI Genesis | Fixed Resistor Thin Film 2W | 0 |
|
Buy Now | |
DISTI #
1623929-3
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 2 W, Axial Leaded, Carbon Film, High Reliability (Alt: 1623929-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2329560
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0473 / $0.2009 | Buy Now |
Part Details for CFR200J10K
CFR200J10K CAD Models
CFR200J10K Part Data Attributes:
|
CFR200J10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR200J10K
TE Connectivity
Fixed Resistor, Carbon Film, 2W, 10000ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | -450, 0 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |