Part Details for CFS-0102TB by NIDEC Components
Overview of CFS-0102TB by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS-0102TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5622
|
Newark | Dip Switch, Spst-No, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CFS-0102TB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $0.9930 | Buy Now |
DISTI #
563-CFS-0102CT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6219 In Stock |
|
$0.4464 / $0.9300 | Buy Now |
DISTI #
72154493
|
RS | DIP Switch, 1 POS, SPST, Raised, 6VDC, 100mA, CFS Series | Nidec Components CFS-0102TB RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 | RFQ |