Part Details for CFS-20632768HZBB by Citizen Finedevice Co Ltd
Overview of CFS-20632768HZBB by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CFS-20632768HZBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFS-20632768HZBB-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF TH Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3232 | Buy Now |
|
Future Electronics | CFS206 Series 32.768 kHz ±5 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0713 | Buy Now |
Part Details for CFS-20632768HZBB
CFS-20632768HZBB CAD Models
CFS-20632768HZBB Part Data Attributes
|
CFS-20632768HZBB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFS-20632768HZBB
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0069% | |
Frequency Tolerance | 5 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.9mm x 6mm | |
Series Resistance | 35000 Ω | |
Surface Mount | NO |