Part Details for CFS2-CGDSN-20 by Dwyer Instruments Inc
Overview of CFS2-CGDSN-20 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFS2-CGDSN-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6318
|
Newark | Float Switch, Cable, Pp, Spst-Nc, 20 , Operating Pressure Max:14.5Psi, Sensor Body Material:Pp (Polypropylene), Output Current:16A, Product Range:Cfs2 Series |Dwyer CFS2-CGDSN-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8600 / $80.9500 | Buy Now |
DISTI #
70333983
|
RS | Float Switch, SJOW Cable, 0 C-+50 C , 20 ft PVC, SPST NC, 10A 250V, CFS2 Series | Dwyer Instruments CFS2-CGDSN-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$71.2800 / $83.8700 | Buy Now |
DISTI #
4289478
|
Farnell | FLOAT SWITCH, CABLE, PP, SPST-NC, 20' RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 6 Days Container: Each | 0 |
|
$123.5691 | Buy Now |