Part Details for CFT-90-WCS-X11-UB601 by Luminus Devices
Overview of CFT-90-WCS-X11-UB601 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFT-90-WCS-X11-UB601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFT-90-WCS-X11-UB601-ND
|
DigiKey | LED MOD CFT90W CL WH RECT 6500K Min Qty: 50 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$101.4100 | Buy Now |
DISTI #
CFT-90-WCS-X11-UB6
|
Avnet Americas | LED Chip on Board Cool White 4230lm 27A Tray - Trays (Alt: CFT-90-WCS-X11-UB6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$84.2090 / $103.3785 | Buy Now |
DISTI #
896-CFT90WCSX11UB601
|
Mouser Electronics | LED Lighting Modules Cool White 3955 lm RoHS: Compliant | 0 |
|
$98.0400 | Order Now |
|
Future Electronics | LED Lighting Modules Cool White 3955 lm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tray | 0Tray |
|
$92.3500 / $93.8100 | Buy Now |
|
Future Electronics | LED Lighting Modules Cool White 3955 lm RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Tray | 0Tray |
|
$92.3500 / $96.9700 | Buy Now |
DISTI #
CFT-90-WCS-X11-UB6
|
Avnet Americas | LED Chip on Board Cool White 4230lm 27A Tray - Trays (Alt: CFT-90-WCS-X11-UB6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$84.2090 / $103.3785 | Buy Now |
Part Details for CFT-90-WCS-X11-UB601
CFT-90-WCS-X11-UB601 CAD Models
CFT-90-WCS-X11-UB601 Part Data Attributes:
|
CFT-90-WCS-X11-UB601
Luminus Devices
Buy Now
|
Compare Parts:
CFT-90-WCS-X11-UB601
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |