Part Details for CFTL-LED-BAR by Analog Devices Inc
Overview of CFTL-LED-BAR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFTL-LED-BAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFTL-LED-BAR-ND
|
DigiKey | LED CBI 2.9MM RED/GRN/BLU SMD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$62.4100 | Buy Now |
DISTI #
584-CFTL-LED-BAR
|
Mouser Electronics | LED Lighting Development Tools CFTL-LED-BAR RoHS: Compliant | 0 |
|
$62.0600 | Order Now |
|
Analog Devices Inc | CFTL-LED-BAR Min Qty: 1 Package Multiple: 1 | 62 |
|
$62.4100 | Buy Now |
DISTI #
35218211
|
Verical | LXM5PD01/LXML-PM01-0080/LXML-PB02 LED Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 61 |
|
$70.6143 | Buy Now |
DISTI #
CFTL-LED-BAR
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 5 |
|
$59.3100 | Buy Now |
Part Details for CFTL-LED-BAR
CFTL-LED-BAR CAD Models
CFTL-LED-BAR Part Data Attributes:
|
CFTL-LED-BAR
Analog Devices Inc
Buy Now
|
Compare Parts:
CFTL-LED-BAR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |