Part Details for CFV3A103JG1H180C5100 by Dersonic Electronics Co Ltd
Overview of CFV3A103JG1H180C5100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFV3A103JG1H180C5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 200 | 200 |
|
$0.5460 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin,P=15mm Film Capacitors ROHS | 950 |
|
$0.0756 / $0.1286 | Buy Now |
|
LCSC | 5% 1kV 10nF PluginP15mm Film Capacitors ROHS | 950 |
|
$0.0617 / $0.1050 | Buy Now |