Part Details for CFWS455C by Murata Manufacturing Co Ltd
Overview of CFWS455C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFWS455C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for CFWS455C
CFWS455C CAD Models
CFWS455C Part Data Attributes:
|
CFWS455C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFWS455C
Murata Manufacturing Co Ltd
Ceramic BPF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 6 ELEMENTS | |
Filter Type | CERAMIC BPF | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |
Alternate Parts for CFWS455C
This table gives cross-reference parts and alternative options found for CFWS455C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFWS455C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFWS455C | Ceramic BPF, 0.455MHz | Golledge Electronics Ltd | CFWS455C vs CFWS455C |